ABM18DRSS-S288

Heilind Number:SULABM18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRSS-S288

Detailed Description

ABM18DRSS-S288 features a robust construction of PPS and Beryllium Copper, ensuring high durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is designed for demanding applications. Its two rows of contacts, featuring gold plating for optimal conductivity, offer 36 positions with a pitch of 3.96mm (.156 in). The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its side hole mount type and straddle orientation make it versatile for various PCB configurations. With termination plating in matte tin, it complies with industry standards for quality and reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the ABM18DRSS-S288 is a top choice for professionals seeking high-performance connectivity solutions.