ABM18DRSS

Heilind Number:SULABM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRSS

Detailed Description

The ABM18DRSS Board to Board PCB Connector offers high-performance connectivity with PPS and Beryllium Copper construction, ensuring durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capacity, this connector is ideal for demanding applications. With a gender specification of female and 36 positions spread across 2 rows, it facilitates complex PCB setups. The side hole mount type and thru-hole termination method enhance ease of installation. Contact materials of Beryllium Copper with gold plating guarantee excellent signal transmission. The loop bellow contact type and straight orientation further optimize signal integrity. Operating in a wide temperature range from -65 to 150°C, it suits diverse environments. Matte Tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for hi-rel applications, the ABM18DRSS is a vital component in advanced electronic systems.