ABM18DRST

Heilind Number:SULABM18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRST

Detailed Description

Introducing the ABM18DRST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low contact resistance of .0. Featuring a female gender and two rows, it offers versatile compatibility in various circuit setups. The threaded mount type and through-hole termination method guarantee secure and stable installation. With gold-plated Beryllium Copper contacts and a loop bellow design, it provides reliable conductivity and durability, rated for up to 950 VAC. This connector, with 36 positions and a pitch of 3.96mm, is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the stringent requirements of industrial and aerospace standards. The ABM18DRST, with a compact height of .61 inches and a width of 9.4mm, is a perfect solution for space-constrained PCB layouts. Its matte tin termination plating ensures compliance with RoHS regulations. Whether it's for telecommunications, aerospace, or industrial systems, this connector guarantees high reliability and performance. Upgrade your connectivity with the ABM18DRST.