ABM18DRTH-S13

Heilind Number:SULABM18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRTH-S13

Detailed Description

Introducing the ABM18DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 36 positions, ensuring reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust performance in various environments. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity. Its full bellow contact type and straddle orientation further enhance signal integrity. The connector's termination method, through card extender and clearance hole mount type, facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. The matte tin termination plating ensures durability. Trust the ABM18DRTH-S13 for secure and efficient board-to-board connections in your projects.