ABM18DRTI-S13

Heilind Number:SULABM18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRTI-S13

Detailed Description

Introducing the ABM18DRTI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring two rows and 36 positions, it ensures secure and precise connections. The threaded mount type and card extender termination method provide ease of installation. Gold-plated Beryllium Copper contacts guarantee superior conductivity, while the full bellow design accommodates high mating cycles. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS regulations, the ABM18DRTI-S13 is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with this top-of-the-line connector.