ABM18DRTI

Heilind Number:SULABM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRTI

Detailed Description

The ABM18DRTI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures excellent conductivity and longevity. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for high-power applications. The connector, with a female gender and two rows of 36 positions each, offers versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. The full bellow contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. The ABM18DRTI is ideal for use in aerospace, military, and industrial applications where rugged and high-reliability connectivity is essential.