ABM18DRTN

Heilind Number:SULABM18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRTN

Detailed Description

The ABM18DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable and efficient power and signal transmission. With a 3.96mm pitch and 36 positions arranged in 2 rows, it offers ample connectivity options. The Full Bellow contact type and straight orientation enhance stability during operation. Certified for RoHS compliance and operating at temperatures ranging from -65 to 150°C, it guarantees safety and durability. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Termination via Thru Hole method with Matte Tin plating guarantees secure and enduring connections. Suitable for various industries, the ABM18DRTN is the perfect choice for high-reliability applications.