ABM18DRTS-S13

Heilind Number:SULABM18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRTS-S13

Detailed Description

Introducing the ABM18DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 5A and voltage tolerance up to 950VAC. With a female gender and two rows of 36 positions, it offers versatile connectivity options. The side hole mount and card extender termination method make installation easy and secure. Gold-plated Beryllium Copper contacts, with a pitch of 3.96mm, guarantee reliable conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with dimensions of 10.95mm in height and .325in in width, allows for efficient PCB integration. Trust the ABM18DRTSS13 for robust and dependable interconnection solutions in your electronic systems.