ABM18DRTS

Heilind Number:SULABM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRTS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRTS

Detailed Description

Introducing the ABM18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a low 5A amperage and 950VAC voltage rating, it offers safe and efficient power transmission. The two-row design with side hole mounting and thru-hole termination method allows for easy installation. Each of the 36 positions is meticulously engineered with gold-plated Beryllium Copper contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and boasting a compact size with a connector height of 10.95mm and width of 8.26mm, this connector is perfect for space-constrained applications. Trust the ABM18DRTS for superior performance in your PCB connectivity needs.