ABM18DRUH

Heilind Number:SULABM18DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRUH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRUH

Detailed Description

This ABM18DRUH connector offers reliable power transmission with a current rating of 5A and a high voltage capacity of 950 VAC. Featuring two rows of 36 female contacts made of durable Beryllium Copper and plated with gold, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial applications. With its compact dimensions of 10.95mm connector height and .325in width, it saves space on the board while delivering robust performance. RoHS compliant and with matte tin termination plating, it meets environmental standards without compromising on quality. Ideal for hi-rel applications, this connector, also known by the acronym ABM18DRUH, is a dependable choice for demanding electronic setups.