ABM18DRUI

Heilind Number:SULABM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRUI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRUI

Detailed Description

Introducing the ABM18DRUI, a high-performance female connector designed for demanding applications. Made of PPS and Beryllium Copper, this connector ensures durability and reliability in extreme conditions. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. Featuring two rows with 36 positions and a pitch of 3.96mm, it allows for secure and efficient PCB connections. The Full Bellow contact type and threaded mount offer stability and ease of installation. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABM18DRUI is the perfect choice for high-reliability connectivity solutions.