ABM18DRXI

Heilind Number:SULABM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRXI

Detailed Description

The ABM18DRXI is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and voltage capacity of 950VAC, it is ideal for high-power circuitry. The female connector has two rows of 36 positions, allowing for versatile connectivity. Its threaded mount type and thru hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating, offering excellent corrosion resistance. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The full bellow contact type and straight orientation further enhance its performance. With a pitch of 3.96mm (.156 in) and tail length of 3.48mm (.137 in), precise connections are ensured. Measuring 10.95mm (.431 in) in height and .325 in (8.26 mm) in width, it fits seamlessly into PCB layouts. Matte Tin termination plating adds durability. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a reliable component for various electronic systems.