ABM18DRXN

Heilind Number:SULABM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRXN

Detailed Description

The ABM18DRXN is a high-performance female connector designed for PPS and beryllium copper contact materials, ensuring superior conductivity and durability. With a pitch of 3.96mm (.156 in) and 36 positions spread across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring gold contact plating and full bellow contact type, it guarantees optimal signal transmission even in high-voltage applications, with a maximum rating of 950VAC. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 150°C ensures reliability in harsh environments. With a connector height of 10.95mm (.431 in) and termination plating of matte tin, the ABM18DRXN is ideal for board-to-board PCB connections, card edge connections, and other high-reliability applications. Upgrade your connectivity solution with this top-of-the-line connector.