ABM18DRYH

Heilind Number:SULABM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRYH

Detailed Description

Introducing the ABM18DRYH, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. Featuring a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The 36 positions and 2 rows offer ample connectivity options, while the thru-hole termination method and clearance hole mount type facilitate easy installation. Gold-plated contacts and full bellow design enhance signal integrity, making it ideal for high-speed data transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm height and 8.26mm width, along with a tail length of 10.8mm, ensure compatibility with various PCB layouts. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. Perfect for hi-rel applications, the ABM18DRYH is a reliable solution for your connectivity needs.