ABM18DRYI

Heilind Number:SULABM18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRYI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRYI

Detailed Description

Introducing the ABM18DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and threaded mounting, offers secure and stable installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. With 36 positions and a pitch of 3.96mm, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 10.8mm and compact dimensions, it optimizes space utilization on the PCB. The matte tin termination plating ensures excellent solderability. Classified under the category of hi-rel connectors, the ABM18DRYI is the perfect choice for aerospace, defense, and other mission-critical applications. Trust in its quality and performance for your connectivity needs.