ABM18DRYN

Heilind Number:SULABM18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DRYN

Detailed Description

The ABM18DRYN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector has a gender of female, with two rows of 36 positions each, accommodating multiple connections. Its straight orientation and no mounting requirement make installation easy. The termination method is through-hole, with contact plating in gold for enhanced conductivity. Operating in a temperature range of -65 to 150°C, it is suitable for harsh environments. The connector also offers a pitch of 3.96mm (.156 in) and a tail length of 10.8mm (.425 in), ensuring compatibility with various PCB designs. With matte tin termination plating, it meets industry standards for quality and performance. Overall, the ABM18DRYN is a reliable solution for high-speed and high-density PCB applications, ideal for industries requiring precision and durability.