ABM18DRYS-S13

Heilind Number:SULABM18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRYS-S13

Detailed Description

Introducing the ABM18DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3.96mm pitch and 36 positions, it offers seamless connectivity for intricate circuitry. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transmission, while the Full Bellow contact type and Card Extender termination method enhance performance. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for up to 950VAC, it's ideal for industrial and electronic systems. Its side hole mount type and straddle orientation provide flexibility in installation. The Matte Tin termination plating offers corrosion resistance and longevity. Trust the ABM18DRYS-S13 for efficient and secure board-to-board connections in your projects.