ABM18DRYS

Heilind Number:SULABM18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DRYS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DRYS

Detailed Description

Introducing the ABM18DRYS, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage capability of 950VAC, it meets the needs of power and data-intensive systems. The two rows of 36 female contacts, with a pitch of 3.96mm, offer versatile connectivity options. Its straight orientation and side-hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type and matte tin termination plating guarantee durability and long-term performance. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. Trust the ABM18DRYS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.