ABM18DSAH

Heilind Number:SULABM18DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSAH

Detailed Description

Introducing the ABM18DSAH PCB connector, designed with precision and reliability in mind. This female connector features PPS and Beryllium Copper construction, ensuring optimal performance in demanding applications. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The two rows of contacts provide ample connectivity options, while the clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for high-stress environments. Its right-angle orientation and 36 positions offer versatility in PCB layouts, while the full bellow contact type ensures secure connections. With a tail length of 6.85mm and compact dimensions of 10.95mm height and 8.26mm width, it's ideal for space-constrained designs. The matte tin termination plating adds to its longevity. Whether used in hi-rel industries or general applications, the ABM18DSAH connector delivers unmatched performance.