ABM18DSAI

Heilind Number:SULABM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DSAI

Detailed Description

The ABM18DSAI PCB connector offers reliable connectivity with its PPS and Beryllium Copper construction. Featuring a 5A amperage capacity and a female gender, this connector is suitable for various applications. With two rows and a threaded mount type, it ensures secure attachment to the PCB. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. The contact type is full bellow, and the orientation is right angle, accommodating specific installation requirements. With 36 positions and a tail length of 6.85mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the PCB. The termination plating is matte tin, ensuring durability. Categorized under hi-rel connectors, this product, with the acronym ABM18DSAI, is a dependable choice for demanding electronic systems.