ABM18DSAN

Heilind Number:SULABM18DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSAN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSAN

Detailed Description

Introducing the ABM18DSAN PCB connector, designed for high-performance applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female, right-angle orientation with two rows and 36 positions offers versatile connectivity options. Its thru-hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Certified for quality and performance, the ABM18DSAN is the perfect choice for demanding board-to-board and card edge connections in industries ranging from telecommunications to aerospace.