ABM18DSEF

Heilind Number:SULABM18DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSEF

Detailed Description

Introducing the ABM18DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its floating bobbin mount type and eyelet termination method make installation easy. The contacts are made of Beryllium Copper with gold plating, ensuring low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 3.96mm and a connector height of 10.95mm, it is compatible with standard PCB layouts. The connector is ROHS compliant and suitable for various industries, including aerospace, defense, and telecommunications. Trust the ABM18DSEF for secure and efficient board-to-board connections.