ABM18DSEH-S13

Heilind Number:SULABM18DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DSEH-S13

Detailed Description

Introducing the ABM18DSEH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring 36 positions across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for various industries. Its clearance hole mount type and card extender termination method make installation easy and secure. Measuring 10.95mm in height and .325in in width, it provides a compact yet robust solution for your PCB connectivity needs. Rest assured, with termination plating in matte tin, this connector guarantees long-lasting performance. Upgrade your systems with the ABM18DSEH-S13 for efficient and reliable board-to-board connections.