| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM18DSEH |
ABM18DSEH
| Heilind Number: | SULABM18DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DSEH |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABM18DSEH, features a durable and high-performance design with PPS and Beryllium Copper construction. Offering a contact rating of 5A and a voltage of 950VAC, it ensures reliable power transmission. With two rows of 36 gold-plated contacts in a 3.96mm pitch, it guarantees secure connectivity. The straight orientation and clearance hole mount make installation easy. Featuring full bellow contact type and eyelet termination method with matte tin plating, it ensures efficient signal transfer. With an operating temperature range of -65 to 150°C, it's suitable for various environments. RoHS compliant, this connector is ideal for demanding applications in aerospace, defense, and industrial settings.

