ABM18DSEI-S13

Heilind Number:SULABM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSEI-S13

Detailed Description

Introducing the ABM18DSEI-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender and 2-row design offer versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. The Full Bellow contact type with gold plating ensures low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 36 positions and a pitch of 3.96mm, it allows for efficient signal transmission. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on PCBs. The Matte Tin termination plating offers corrosion resistance for extended lifespan. Ideal for hi-rel applications, this connector is a must-have for aerospace, defense, and industrial electronics projects.