ABM18DSEI-S243

Heilind Number:SULABM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSEI-S243

Detailed Description

Introducing the ABM18DSEI-S243, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it can handle high-power transmission with ease. The termination method of eyelet and contact plating of gold guarantee efficient signal transfer. With a pitch of 3.96mm, 18 positions, and a threaded mount type, it offers secure and accurate PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount. Trust the ABM18DSEI-S243 for superior performance in your connectivity needs.