ABM18DSEI

Heilind Number:SULABM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DSEI

Detailed Description

Introducing the ABM18DSEI, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method using eyelets guarantees efficient signal transmission. Featuring gold-plated contacts, it delivers excellent conductivity while maintaining signal integrity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. With 36 positions and a pitch of 3.96mm, it allows for versatile connectivity options. Its straight orientation and full bellow contact type further enhance its usability. The connector's wide operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact form factor, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. The matte tin termination plating provides durability and corrosion resistance. Classified under hi-rel connectors, this product meets stringent quality standards. The ABM18DSEI is the perfect choice for applications that require high reliability and performance in harsh environments.