ABM18DSEN-S13

Heilind Number:SULABM18DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DSEN-S13

Detailed Description

This high-performance PCB connector, ABM18DSEN-S13, is a versatile component designed for demanding applications. Featuring a female gender with two rows and no mounting requirement, it offers easy installation. The termination method using a card extender ensures secure connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a contact type of Full Bellow, it allows for reliable signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. With 36 positions and a tail length of 5.33mm, it accommodates complex connections. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. This connector, part of the Board To Board PCB Connectors category, is a dependable solution for various industrial and electronic systems.