ABM18DSEN

Heilind Number:SULABM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DSEN

Detailed Description

Introducing the ABM18DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power-intensive systems. The female connector with two rows and 36 positions offers ample connectivity options. Gold-plated contacts and full bellow design guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. The termination method with eyelets and matte tin plating ensures secure and durable connections. Compact in size, with a height of 10.95mm and width of 8.26mm, it suits space-constrained applications. Trust the ABM18DSEN for efficient and dependable board-to-board connections in your designs.