| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM18DSES-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABM18DSES-S13 |
ABM18DSES-S13
| Heilind Number: | SULABM18DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM18DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM18DSES-S13, a high-performance PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 36 positions and a pitch of 3.96mm, it offers ample connectivity options. The side hole mount type and straddle orientation make installation easy, while the card extender termination method guarantees secure connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for various industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the ABM18DSES-S13 for superior performance in board-to-board and card edge connections.

