ABM18DSES-S243

Heilind Number:SULABM18DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSES-S243

Detailed Description

The ABM18DSES-S243 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it offers reliable power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal integrity. The connector has 18 positions and a straight orientation, making it versatile for various board-to-board connections. Its side hole mount type and eyelet termination method facilitate easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in harsh environments. The connector, measuring 10.95mm in height and .325 inches in width, is compact yet robust. Ideal for high-reliability applications, it complies with stringent quality standards. Elevate your connectivity solutions with the ABM18DSES-S243.