ABM18DSES

Heilind Number:SULABM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSES

Detailed Description

Introducing the ABM18DSES, a high-performance board-to-board connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, side hole mount type, and eyelet termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity. The 2-row design with 36 positions allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The .156-inch tail length and 3.96mm pitch offer flexibility in PCB layout. With matte tin termination plating, it ensures durability. Whether used in aerospace, defense, or industrial applications, the ABM18DSES guarantees high reliability.