ABM18DSUH

Heilind Number:SULABM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSUH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSUH

Detailed Description

Introducing the ABM18DSUH, a high-performance female PCB connector featuring a robust construction with PPS and Beryllium Copper materials. Designed for reliability, this connector offers a current rating of 5A and a voltage capacity of 950VAC, making it ideal for demanding applications. With a single row layout and through-hole termination, installation is convenient and secure. The 18 positions, spaced at 3.96mm, allow for efficient connectivity. Gold-plated contacts ensure excellent conductivity, while the Full Bellow design enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, save valuable PCB space. Additionally, matte tin termination plating offers corrosion resistance. Perfect for board-to-board and card edge connections, the ABM18DSUH is a top choice for professionals in the field.