ABM18DSUI

Heilind Number:SULABM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSUI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSUI

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABM18DSUI is a high-performance female connector designed for reliable power transmission in industrial applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The 18-position, single-row design with a pitch of 3.96mm offers versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact connector height of 10.95mm and a width of 8.26mm, it saves valuable space on the PCB. Meeting stringent quality standards, this connector is ideal for use in high-reliability applications.