ABM18DSUS

Heilind Number:SULABM18DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULABM18DSUS

Detailed Description

Introducing the ABM18DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. Featuring a 3.96mm pitch and 18 positions, it is ideal for high-density circuitry. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design provides superior durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Matte Tin termination plating ensures long-term performance. Trust the ABM18DSUS for your critical connectivity needs.