ABM18DSXH

Heilind Number:SULABM18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSXH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSXH

Detailed Description

Introducing the ABM18DSXH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it meets the most stringent power requirements. The female gender, straight orientation, and thru-hole termination method make installation a breeze. Gold-plated contacts on a full bellow design guarantee optimal signal transmission. With 18 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace use. Measuring 10.95mm in height and .325 inches in width, it fits seamlessly onto PCBs. Trust the ABM18DSXH for exceptional performance in critical board-to-board connections.