ABM18DSXI

Heilind Number:SULABM18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULABM18DSXI

Detailed Description

Introducing the ABM18DSXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with a single row and threaded mount type, it offers a secure and reliable connection. The termination method of Thru Hole and gold contact plating guarantee efficient signal transmission. With 18 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it versatile for various PCB layouts. Trust in the ABM18DSXI for exceptional performance in your electronic designs.