ABM18DSXN

Heilind Number:SULABM18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DSXN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DSXN

Detailed Description

Introducing the ABM18DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and one-row configuration, this connector is ideal for space-constrained applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating at a high voltage of 950 VAC and an extended temperature range from -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The termination method of Thru Hole with Matte Tin plating offers secure and stable connections. With 18 positions and a pitch of 3.96 mm, it provides ample connectivity options. Trust the ABM18DSXN for seamless and efficient board-to-board connections in your projects.