ABM18DTAD

Heilind Number:SULABM18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTAD

Detailed Description

Introducing the ABM18DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliable connectivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. The contact type, Loop Bellow, and right-angle orientation provide versatility in usage. With 36 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of .61in and a width of 9.4mm, saves valuable PCB space. The termination plating of matte tin ensures corrosion resistance. The ABM18DTAD is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.