ABM18DTAH

Heilind Number:SULABM18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTAH

Detailed Description

Introducing the ABM18DTAH, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a right-angle orientation and clearance hole mount type, it offers flexibility in installation. The gold-plated Beryllium Copper contacts provide excellent conductivity, making it ideal for high-speed data transmission. With a pitch of 3.96mm and 36 positions, it allows for efficient signal transfer. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The Matte Tin termination plating ensures secure soldering. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent performance standards. Whether used in aerospace, defense, or telecommunications, the ABM18DTAH guarantees superior connectivity, making it a reliable choice for your connectivity needs.