ABM18DTAI

Heilind Number:SULABM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DTAI

Detailed Description

Introducing the ABM18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and a threaded mount type offers secure attachment. Utilizing a through-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The connector's loop bellow contact type and right-angle orientation provide versatility in assembly. With 36 positions and a pitch of 3.96mm, it's ideal for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ABM18DTAI is a reliable choice for high-reliability connectivity.