ABM18DTAN

Heilind Number:SULABM18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTAN

Detailed Description

Introducing the ABM18DTAN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PPS & Beryllium Copper construction, is designed for reliability and durability in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures secure and efficient power transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Ideal for right-angle orientation, it has 36 positions with thru-hole termination for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating further enhances its durability. Trust the ABM18DTAN for superior performance in your electronic projects.