ABM18DTAS

Heilind Number:SULABM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTAS

Detailed Description

Introducing the ABM18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Its two rows and 36 positions, featuring female gender and side hole mount type, offer versatile connectivity options. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures convenient installation. The matte tin termination plating adds to its corrosion resistance. Whether in aerospace, telecommunications, or industrial applications, the ABM18DTAS delivers uncompromising performance. Elevate your connectivity solutions with this reliable and high-speed connector.