ABM18DTAT

Heilind Number:SULABM18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTAT

Detailed Description

Introducing the ABM18DTAT, a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a compact design, this female connector offers two rows of 36 gold-plated contacts with a pitch of 3.96mm (.156in), suitable for high-speed data transmission. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it guarantees optimal performance in diverse applications. The contact type, Loop Bellow, and right-angle orientation further enhance flexibility in installation. Measuring just 15.49mm in height and 9.4mm in width, the ABM18DTAT is ideal for space-constrained designs. Trust in its matte tin termination plating for long-lasting durability. Explore the ABM18DTAT for your connectivity needs.