ABM18DTBD

Heilind Number:SULABM18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTBD

Detailed Description

Introducing the ABM18DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it offers reliable power transmission. The right-angle orientation and 36 positions make it versatile for various PCB assembly needs. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABM18DTBD for secure and efficient board-to-board connections in your electronic designs.