ABM18DTBH

Heilind Number:SULABM18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTBH

Detailed Description

Introducing the ABM18DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and optimal signal transmission. With a 3A current rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and two-row design offer flexibility in PCB layout. Utilizing gold-plated contacts and matte tin termination, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 36 positions and a 3.96mm pitch, it provides ample connectivity options. The loop bellow contact type enhances contact stability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for aerospace, defense, or industrial applications, the ABM18DTBH is the perfect choice for seamless board-to-board connections.