ABM18DTBI

Heilind Number:SULABM18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTBI

Detailed Description

Introducing the ABM18DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation setups. Boasting 36 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCBs. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Trust the ABM18DTBI for secure and efficient board-to-board connections.