ABM18DTBN

Heilind Number:SULABM18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTBN

Detailed Description

Introducing the ABM18DTBN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a 950VAC voltage capacity, it guarantees efficient power transmission. The two rows of 36 gold-plated contacts, utilizing Loop Bellow technology, offer secure and low-resistance connections. Thanks to its right-angle orientation and no mounting requirement, installation is a breeze. The connector's resilience is further enhanced by its -65 to 150°C operating temperature range. Matte Tin termination plating provides durability and longevity. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ABM18DTBN for your critical board-to-board and card edge connection needs.