ABM18DTBS

Heilind Number:SULABM18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTBS

Detailed Description

Introducing the ABM18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability up to 950VAC, it is ideal for power and signal transmission. The Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. Gold contact plating guarantees low contact resistance and enhanced durability. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. The matte tin termination plating ensures secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Certified for RoHS compliance, rest assured of its environmental sustainability. Whether in aerospace, telecommunications, or industrial applications, the ABM18DTBS delivers unparalleled performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.