ABM18DTKD-S288

Heilind Number:SULABM18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DTKD-S288

Detailed Description

This PPS & Beryllium Copper female connector, with SKU ABM18DTKD-S288, features a clearance hole mount type and is designed for card extender termination method. Boasting two rows with a total of 36 positions, it offers reliable connectivity. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for demanding applications. Its loop bellow contact type and straddle orientation further enhance its versatility. The tail length of 4.45mm and a compact connector height of 15.49mm make it space-efficient. Ideal for high-performance board-to-board and card edge connections, this connector, despite not being hi-rel rated, guarantees quality and durability. Upgrade your PCB assemblies with the ABM18DTKDS288 connector.